The MP28258DD-LF-Z is a QFN-12 packaged DC/DC controller from Monolithic Power Systems. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. This device has a maximum input voltage of 20V and a maximum output current of 3A. The output voltage is adjustable and can be set to 13V. It is a positive output type and features a synchronous rectifier.
Sign in to ask questions about the Monolithic Power Systems MP28258DD-LF-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Monolithic Power Systems MP28258DD-LF-Z technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Input Voltage | 20V |
| Min Input Voltage | 4.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 13V |
| Min Output Voltage | 815mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 20V |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 13V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Monolithic Power Systems MP28258DD-LF-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.