Switching Voltage Regulators 2A 4.2-20V Fast Tran Synch Step-Down
Checking distributor stock and pricing after the page loads.
Monolithic Power Systems MP28259DD-LF-P technical specifications.
| Package/Case | QFN |
| Max Input Voltage | 20V |
| Min Input Voltage | 4.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 13V |
| Min Output Voltage | 815mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 13V |
| Packaging | Tape and Reel |
| Synchronous Rectifier | Yes |
| Weight | 0.000776oz |
| RoHS | Compliant |