The MP28259DD-LF-Z is a surface mount adjustable positive regulator with a maximum output current of 2A and a maximum output voltage of 13V. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The device is packaged in a QFN-12 lead-free package and is available in quantities of 5000 units per reel.
Sign in to ask questions about the Monolithic Power Systems MP28259DD-LF-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Monolithic Power Systems MP28259DD-LF-Z technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Input Voltage | 20V |
| Min Input Voltage | 4.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 13V |
| Min Output Voltage | 815mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 20V |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 13V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Monolithic Power Systems MP28259DD-LF-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.