The MP28265EL-LF-Z is a 21V 5A adjustable positive output DC/DC controller from Monolithic Power Systems. It operates over a temperature range of -20°C to 85°C and is available in a QFN-14 package. The device is RoHS compliant and features a synchronous rectifier. It can handle a maximum input voltage of 21V and a maximum output voltage of 18.9V. The MP28265EL-LF-Z is suitable for use in surface mount applications.
Sign in to ask questions about the Monolithic Power Systems MP28265EL-LF-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Monolithic Power Systems MP28265EL-LF-Z technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Input Voltage | 21V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 5A |
| Max Output Voltage | 18.9V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 21V |
| Output Configuration | Positive |
| Output Current | 5A |
| Output Type | Adjustable |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Monolithic Power Systems MP28265EL-LF-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.