Switching Controllers Hysteretic Synch Step Down Controller
Monolithic Power Systems MP2905EK-LF-P technical specifications.
| Package/Case | MSOP |
| Max Input Voltage | 28V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Voltage | 25.2V |
| Min Output Voltage | 600mV |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Type | Adjustable |
| Output Voltage | 25.2V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
No datasheet is available for this part.