
LED Driver, 39-Segment, PDSO6, ROHS COMPLIANT, MO-193AB, TSOT-23, 6 PIN
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Monolithic Power Systems MP3202DJ-LF-P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23-6 |
| Dimming | Analog, PWM |
| Frequency | 1.3MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current per Channel | 1.33A |
| Output Voltage | 25V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Monolithic Power Systems MP3202DJ-LF-P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
