The MP3204DJ-LF-P is a single-channel boost LED driver IC with analog and PWM dimming capabilities. It operates at a frequency of 1.3MHz and can supply up to 350mA of current per channel. The device is packaged in a SOT-23-6 package and is suitable for surface mount applications. The MP3204DJ-LF-P has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It can handle a maximum supply current of 750uA and a maximum supply voltage of 6V.
Checking distributor stock and pricing after the page loads.
Monolithic Power Systems MP3204DJ-LF-P technical specifications.
| Package/Case | SOT-23-6 |
| Dimming | Analog, PWM |
| Frequency | 1.3MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 750uA |
| Max Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current per Channel | 350mA |
| Output Voltage | 21V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Topology | Boost |
| RoHS | Compliant |
No datasheet is available for this part.