The MP3205DJ-LF is a 5-pin industrial LED display driver from Monolithic Power Systems, operating within a temperature range of -40°C to 85°C. It is designed to function with a supply voltage between 2.5V and 6V. The device is packaged in a VSSOP package type, measuring 1.6mm in width and 2.9mm in length. It has a single function and is suitable for use in industrial applications.
Monolithic Power Systems MP3205DJ-LF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 6 |
| Interface IC Type | LED DISPLAY DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.