
LED Lighting Drivers 5 LED 2.5-6Vin Swtch Drvr
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23-5 |
| Dimming | Analog, PWM |
| Frequency | 1.3MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 750uA |
| Max Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current per Channel | 350mA |
| Output Voltage | 21V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Topology | Boost |
| RoHS | Compliant |
