LED Driver, 5-Segment, PDSO5, LEAD FREE, MO-193, TSOT-23, 5 PIN
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Monolithic Power Systems MP3205DJ-LF-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23-5 |
| Dimming | Analog, PWM |
| Frequency | 1.3MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 5 |
| Output Current per Channel | 350mA |
| Output Voltage | 21V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Monolithic Power Systems MP3205DJ-LF-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.