
The MP3214DQ-LF-P is a single-channel charge pump LED driver from Monolithic Power Systems, operating at a maximum frequency of 1.35MHz. It is designed to handle a maximum output current of 500mA and can withstand a maximum supply voltage of 5.5V. The device is packaged in a QFN package and is suitable for surface mount applications. It has an operating temperature range of -40°C to 85°C.
Monolithic Power Systems MP3214DQ-LF-P technical specifications.
| Package/Case | QFN |
| Frequency | 1.35MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current per Channel | 500mA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Topology | Charge Pump |
| RoHS | Compliant |
Download the complete datasheet for Monolithic Power Systems MP3214DQ-LF-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.