
The MP3217DJ-LF-P is a single-output boost DC/DC controller from Monolithic Power Systems. It operates from an input voltage range of 2.5V to 6V and can deliver up to 500mA of output current. The device features an adjustable output voltage up to 36V and is suitable for surface mount applications. The MP3217DJ-LF-P has a maximum operating temperature range of -40°C to 85°C and is available in a package quantity of 500 units per reel.
Monolithic Power Systems MP3217DJ-LF-P technical specifications.
| Package/Case | SOT-23-6 |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Power | 560mW |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Synchronous Rectifier | No |
| Topology | Boost |
| RoHS | Compliant |
No datasheet is available for this part.