
The MP3302DD-LF-Z is a single-output boost driver IC from Monolithic Power Systems. It operates at a maximum supply voltage of 6V and can deliver an output current of up to 1.33A. The device features single-wire dimming and is designed for surface mount applications. The MP3302DD-LF-Z has a maximum power dissipation of 570mW and can withstand operating temperatures between -40°C and 125°C. It is lead-free and RoHS compliant.
Monolithic Power Systems MP3302DD-LF-Z technical specifications.
| Package/Case | QFN |
| Dimming | Single-Wire |
| Frequency | 1.3MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 570mW |
| Max Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current per Channel | 1.33A |
| Output Voltage | 36V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Monolithic Power Systems MP3302DD-LF-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.