
The MP3310EQ-LF-P is a single-channel boost LED driver IC from Monolithic Power Systems. It operates at a frequency of 1MHz and can handle a maximum supply current of 2mA. The device is packaged in a QFN package and is suitable for surface mount applications. The MP3310EQ-LF-P has a maximum power dissipation of 2.5W and can drive an output current of up to 1.3A per channel. It is rated to operate over a temperature range of -20°C to 85°C.
Monolithic Power Systems MP3310EQ-LF-P technical specifications.
| Package/Case | QFN |
| Dimming | PWM |
| Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 2mA |
| Max Supply Voltage | 25V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current per Channel | 1.3A |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.5W |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Monolithic Power Systems MP3310EQ-LF-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
