
Display Drivers & Controllers 2A Xenon Flash Charger
Monolithic Power Systems MP3351DQ-LF-P technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 60V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Supply Current | 2.5mA |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Monolithic Power Systems MP3351DQ-LF-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.