The MP3385AGR-Z is a quad channel LED display driver from Monolithic Power Systems, operating over a temperature range of -40 to 125 degrees Celsius. It has 20 terminals and is packaged in a 20-pin HVQCCN package. The device is designed for automotive applications and can handle supply voltages between 4.5 and 33 volts. It is an interface IC type, specifically designed for LED display applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N20 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 33 |
| Interface IC Type | LED DISPLAY DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |