
The MP3387LGRT-Z is an automotive-grade quad LED display driver from Monolithic Power Systems. It operates within a temperature range of -40°C to 125°C and is designed for use with a supply voltage between 3V and 26V. This device features a 24-pin HVQCCN package and is suitable for applications requiring a high level of reliability and performance. The MP3387LGRT-Z is a JEDEC-qualified component, ensuring compliance with industry standards. It is designed to drive multiple LEDs in a display, making it an ideal choice for automotive and industrial applications.
Monolithic Power Systems MP3387LGRT-Z technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N24 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 26 |
| Interface IC Type | LED DISPLAY DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems MP3387LGRT-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.