The MP3388EY-LF is an 8-channel boost LED driver from Monolithic Power Systems. It operates at a maximum supply voltage of 25V and can drive up to 20mA per channel. The device is packaged in a lead-free SOIC package and is RoHS compliant. It features a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. The MP3388EY-LF is suitable for use in LED lighting applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Dimming | PWM |
| Frequency | 1.25MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 25V |
| Mount | Surface Mount |
| Number of Outputs | 8 |
| Output Current per Channel | 20mA |
| Output Voltage | 50V |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |