The MP3388EY-LF-Z is an 8-channel boost driver IC from Monolithic Power Systems. It operates at a maximum supply voltage of 25V and can deliver up to 20mA of output current per channel. The device is packaged in a SOIC-28 package and is suitable for surface mount applications. The MP3388EY-LF-Z is designed to operate over a temperature range of -20°C to 85°C and has a maximum power dissipation of 2.1W. It is compliant with RoHS regulations and is available in tape and reel packaging.
Sign in to ask questions about the Monolithic Power Systems MP3388EY-LF-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Monolithic Power Systems MP3388EY-LF-Z technical specifications.
| Package/Case | SOIC |
| Dimming | PWM |
| Frequency | 1.25MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 2.1W |
| Max Supply Voltage | 25V |
| Mount | Surface Mount |
| Number of Outputs | 8 |
| Output Current per Channel | 20mA |
| Output Voltage | 50V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Monolithic Power Systems MP3388EY-LF-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.