
Monolithic Power Systems MP3391EF-LF technical specifications.
| Package/Case | TSSOP |
| Dimming | PWM |
| Frequency | 280kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 3.5mA |
| Max Supply Voltage | 35V |
| Mount | Surface Mount |
| Number of Outputs | 8 |
| Operating Frequency | 280 kHz |
| Output Current | 80mA |
| Output Current per Channel | 120mA |
| Output Voltage | 11V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 3.9W |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Monolithic Power Systems MP3391EF-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.