The MP3394EF-LF-Z is a 4-channel boost driver IC from Monolithic Power Systems. It operates at a maximum supply voltage of 28V and features PWM dimming with a frequency of 540kHz. This device is designed for surface mount applications and is available in a TSSOP-16 package. The MP3394EF-LF-Z is RoHS compliant and has a maximum operating temperature of 125°C, with a minimum operating temperature of -20°C. It is suitable for use in a variety of applications, including those that require a high level of reliability and efficiency.
Sign in to ask questions about the Monolithic Power Systems MP3394EF-LF-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Monolithic Power Systems MP3394EF-LF-Z technical specifications.
| Package/Case | TSSOP |
| Dimming | PWM |
| Frequency | 540kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 28V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Output Current per Channel | 200mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Monolithic Power Systems MP3394EF-LF-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.