
Boost topology switching regulator, operating at a maximum frequency of 1200kHz. Features current-mode control with a single output delivering 1.1A output current at 5V. Housed in a compact SOT-23-6 package for surface mounting, this lead-free and RoHS compliant component operates within a temperature range of -20°C to 125°C. Maximum power dissipation is 560mW with a maximum supply voltage of 4.4V. PWM dimming is supported.
Sign in to ask questions about the Monolithic Power Systems MP3412EJ-LF-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Monolithic Power Systems MP3412EJ-LF-Z technical specifications.
| Package/Case | SOT-23-6 |
| Dimming | PWM |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 560mW |
| Max Supply Voltage | 4.4V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current per Channel | 1.1A |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Monolithic Power Systems MP3412EJ-LF-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
