
Automotive-grade DC/DC switching regulator, current-mode control, capable of 29A output current. Features a maximum switching frequency of 690kHz and operates within a wide input voltage range of 3V to 20V. Housed in a 22-terminal QFN package (R-XQCC-N22) with dimensions of 3mm x 4mm. Supports an operating temperature range from -40°C to 125°C.
Monolithic Power Systems MP3428AGL-Z technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 22 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N22 |
| Width | 3 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 20 |
| Input Voltage-Min | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems MP3428AGL-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.