Conv DC-DC Single Step Down 4.5V 21V 14-Pin QFN EP T/R
Checking distributor stock and pricing after the page loads.
Monolithic Power Systems MP38872DL-LF-P technical specifications.
| Package/Case | QFN |
| Efficiency | 95% |
| Max Input Voltage | 21V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 900uA |
| Operating Supply Voltage | 21V |
| Output Current | 6A |
| Output Voltage | 15V |
| Packaging | Tape and Reel |
| Series | MP38872 |
| Weight | 0.001136oz |
| RoHS | Compliant |