The MP38872DL-LF-Z is a 14-pin automotive DC/DC controller from Monolithic Power Systems. It operates over a temperature range of -40C to 125C and accepts input voltages between 4.5V and 21V. The device is packaged in a 3mm x 4mm HVSON package and features a single function. It is designed for use in automotive applications and meets the requirements for the temperature grade of AUTOMOTIVE.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Monolithic Power Systems MP38872DL-LF-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Monolithic Power Systems MP38872DL-LF-Z technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N14 |
| Width | 3 |
| Length | 4 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 21 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems MP38872DL-LF-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.