
The MP38894DN-LF is a lead-free, adjustable DC/DC controller from Monolithic Power Systems. It operates from 4.5V to 42V and provides an adjustable output voltage of up to 15V. The device can supply up to 4.5A of output current and has a low operating supply current of 900uA. The MP38894DN-LF is suitable for surface mount applications and has a maximum operating temperature of 85°C. It is also RoHS compliant and does not require a synchronous rectifier.
Sign in to ask questions about the Monolithic Power Systems MP38894DN-LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Monolithic Power Systems MP38894DN-LF technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 42V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 15V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 900uA |
| Output Configuration | Positive |
| Output Current | 4.5A |
| Output Type | Adjustable |
| Output Voltage | 15V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Monolithic Power Systems MP38894DN-LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
