The MP3900DK is an 8-channel DC/DC controller with an industrial temperature range of -40 to 85 degrees Celsius. It has 8 terminals and a dual terminal position. The device is packaged in a TSSOP-8 package with dimensions of 3mm in width and 3mm in length. It is a single-function device with a temperature grade of industrial.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |