The MP4000DS-LF-Z is a surface mount analog dimming driver IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a maximum power dissipation of 1.3W and a maximum supply voltage of 10.5V. This lead-free device is RoHS compliant and available in a tape and reel package quantity of 2500 units. The IC operates at a frequency of 110kHz and is suitable for use in applications where analog or PWM dimming is required.
Sign in to ask questions about the Monolithic Power Systems MP4000DS-LF-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Monolithic Power Systems MP4000DS-LF-Z technical specifications.
| Package/Case | SOIC |
| Dimming | Analog, PWM |
| Frequency | 110kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.3W |
| Max Supply Voltage | 10.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 12 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Monolithic Power Systems MP4000DS-LF-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.