The MP4423GQ-Z is an automotive DC/DC controller with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a JEDEC package code of S-PDSO-N8 and a terminal position of dual. The device is available in a QFN-8 package type and has a width and length of 3mm. It operates within an input voltage range of 4 to 30V.
Monolithic Power Systems MP4423GQ-Z technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems MP4423GQ-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.