
High-efficiency (95%) DC/DC switching regulator with current-mode control. Features a maximum input voltage of 36V and a minimum input voltage of 3.8V, delivering up to 1A output current. Offers adjustable output voltage from 800mV to 30V, with a maximum switching frequency of 4800kHz. Packaged in a compact 3x3mm TQFN-10 (PDSO10) surface-mount package, this RoHS compliant component operates from -40°C to 125°C.
Sign in to ask questions about the Monolithic Power Systems MP4458DQT-LF-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Monolithic Power Systems MP4458DQT-LF-Z technical specifications.
| Package/Case | WFDFN |
| Efficiency | 95% |
| Lead Free | Lead Free |
| Max Input Voltage | 36V |
| Min Input Voltage | 3.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 30V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 36V |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Monolithic Power Systems MP4458DQT-LF-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.