The MP4460DQ-LF-P is a DC/DC controller designed for automotive applications. It operates over a temperature range of -40°C to 125°C and is available in a QFN-10 package. The device has 10 terminals and is a single-function IC. It can handle input voltages between 3.8V and 36V. The MP4460DQ-LF-P is compliant with ROHS standards.
Monolithic Power Systems MP4460DQ-LF-P technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 3.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems MP4460DQ-LF-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.