The MP4558DN-LF-Z is an automotive DC/DC controller from Monolithic Power Systems, designed for operation between 3.8V and 55V. It features a maximum operating temperature of 125°C and a temperature grade of AUTOMOTIVE. The device has 8 terminals and is packaged in a 3.9mm wide, 4.9mm long R-PDSO-G8 package. It is suitable for use in automotive applications.
Checking distributor stock and pricing after the page loads.
Monolithic Power Systems MP4558DN-LF-Z technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 55 |
| Input Voltage-Min | 3.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |