The MP4601EF is an automotive-grade LED display driver from Monolithic Power Systems. It operates within a temperature range of -40°C to 125°C and has a nominal supply voltage of 12V. The device has a maximum supply current of 1A and a maximum supply voltage of 75V. It is available in a 16-pin TSSOP-16 package and features a standard input characteristic.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 1 |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 75 |
| Interface IC Type | LED DISPLAY DRIVER |
| fmax-Min | 0.05 |
| Input Characteristics | STANDARD |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |