The MP46885DN-LF-Z is an 8-channel industrial LED display driver from Monolithic Power Systems, operating within a temperature range of -40 to 85 degrees Celsius. It has a nominal supply voltage of 60V, with a minimum and maximum voltage of 4.5V and 75V, respectively. The device is packaged in an 8-pin HLSOP package with dimensions of 3.9mm in width and 4.9mm in length. It is designed for use in standard input characteristics and is a type of LED display driver interface IC.
Sign in to ask questions about the Monolithic Power Systems MP46885DN-LF-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Monolithic Power Systems MP46885DN-LF-Z technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 60 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 75 |
| Interface IC Type | LED DISPLAY DRIVER |
| Input Characteristics | STANDARD |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems MP46885DN-LF-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.