The MP5000ADQ-LF-Z is a 10-pin QFN-10 package automotive-grade buffer or inverter based peripheral driver IC from Monolithic Power Systems. It operates over a supply voltage range of 10V to 18V and has a maximum operating temperature of 125 degrees Celsius. The device is available in a 3mm x 3mm QFN-10 package with a dual terminal position. It is designed for use in automotive applications and meets the requirements of the AEC-Q100 standard.
Sign in to ask questions about the Monolithic Power Systems MP5000ADQ-LF-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Monolithic Power Systems MP5000ADQ-LF-Z technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 18 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems MP5000ADQ-LF-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.