The MP5000DQ-LF-Z is a 10-pin power management IC from Monolithic Power Systems, designed for industrial temperature operation. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The device has a single function and a single channel, with a maximum supply voltage of 12 volts. It is packaged in a HVSON package, measuring 3mm in width and 3mm in length. The MP5000DQ-LF-Z is a dual channel device, with terminals positioned on both sides of the package.
Sign in to ask questions about the Monolithic Power Systems MP5000DQ-LF-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Monolithic Power Systems MP5000DQ-LF-Z technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 12 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems MP5000DQ-LF-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.