The MP5512GV is a quad channel power management IC from Monolithic Power Systems. It operates over a temperature range of -40 to 125°C and is available in a QFN-28 package. The device has 28 terminals and is designed for automotive applications. It can supply up to 1A of current and has a nominal supply voltage of 12V. The MP5512GV is suitable for use in a variety of applications including automotive systems.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N28 |
| Width | 4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 4 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |