
The MP6001DN-LF is a DC/DC controller with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum input voltage of 100V and a minimum input voltage of 10V. The device is RoHS compliant and has a packaging type of Rail/Tube. It is a surface mount device with a package type of SOIC-8 and is not radiation hardened. The MP6001DN-LF has a maximum output power of 15W and a maximum output voltage of 150V, with a minimum output voltage of -500mV. It operates at a supply voltage of 6V with a supply current of 1mA.
Sign in to ask questions about the Monolithic Power Systems MP6001DN-LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Monolithic Power Systems MP6001DN-LF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Input Voltage | 100V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 15W |
| Max Output Voltage | 150V |
| Min Output Voltage | -500mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 6V |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 150V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost, Flyback, SEPIC, Forward Converter |
| RoHS | Compliant |
Download the complete datasheet for Monolithic Power Systems MP6001DN-LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.