
The MP6002DN-LF is a DC/DC controller from Monolithic Power Systems, featuring a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum output voltage of 150V and a maximum output current of 4A, with an output power of 30W. The device is packaged in a SOIC package and is lead-free. It is RoHS compliant and operates with an input voltage range of 10V to 100V.
Sign in to ask questions about the Monolithic Power Systems MP6002DN-LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Monolithic Power Systems MP6002DN-LF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Input Voltage | 100V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 150V |
| Min Output Voltage | -500mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Current | 4A |
| Output Power | 30W |
| Output Type | Adjustable |
| Output Voltage | 150V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost, Flyback, SEPIC, Forward Converter |
| RoHS | Compliant |
Download the complete datasheet for Monolithic Power Systems MP6002DN-LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.