
The MP6002DN-LF-Z is a surface mount adjustable DC/DC controller from Monolithic Power Systems. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. This device is suitable for use in boost, flyback, SEPIC, and forward converter topologies. It can handle a maximum input voltage of 100V and a maximum output voltage of 150V, with an output current of up to 4A.
Sign in to ask questions about the Monolithic Power Systems MP6002DN-LF-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Monolithic Power Systems MP6002DN-LF-Z technical specifications.
| Package/Case | SOIC |
| Max Input Voltage | 100V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 150V |
| Min Output Voltage | -500mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Type | Adjustable |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost, Flyback, SEPIC, Forward Converter |
| RoHS | Compliant |
Download the complete datasheet for Monolithic Power Systems MP6002DN-LF-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
