
The MP6205DD-LF-Z is a high side power switch from Monolithic Power Systems. It features fault protection against over temperature and reverse current. This device is designed for surface mount applications and operates within a temperature range of -40°C to 85°C. The MP6205DD-LF-Z is RoHS compliant and lead free.
Sign in to ask questions about the Monolithic Power Systems MP6205DD-LF-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Monolithic Power Systems MP6205DD-LF-Z technical specifications.
| Package/Case | QFN |
| Fault Protection | Over Temperature, Reverse Current |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Monolithic Power Systems MP6205DD-LF-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.