The MP6205DN-LF-Z is a high side power switch with fault protection features, including over temperature and reverse current protection. It is designed for surface mount applications and operates within a temperature range of -40°C to 85°C. The device is RoHS compliant and lead free, making it suitable for a wide range of applications. With a maximum output current of 500mA, this power switch is ideal for various power management applications.
Sign in to ask questions about the Monolithic Power Systems MP6205DN-LF-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Monolithic Power Systems MP6205DN-LF-Z technical specifications.
| Package/Case | SOIC |
| Fault Protection | Over Temperature, Reverse Current |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Monolithic Power Systems MP6205DN-LF-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.