The MP6212DH-LF-Z is a high side switch from Monolithic Power Systems, operating within a temperature range of -40°C to 85°C. It features a maximum output current of 1A and is designed to handle an operating supply voltage of 5.5V. The device is packaged in a surface mount MSOP package and is compliant with RoHS regulations. It also offers fault protection against over temperature and reverse current.
Sign in to ask questions about the Monolithic Power Systems MP6212DH-LF-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Monolithic Power Systems MP6212DH-LF-Z technical specifications.
| Package/Case | MSOP |
| Fault Protection | Over Temperature, Reverse Current |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | High Side |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Monolithic Power Systems MP6212DH-LF-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.