
The MP6500GF-Z is a 28-pin power management IC from Monolithic Power Systems, designed for automotive applications. It operates within a temperature range of -40 to 125 degrees Celsius. The device has a nominal supply voltage of 24V, with a maximum and minimum supply voltage of 35V and 4.5V, respectively. The IC is packaged in a 4.4mm wide and 9.7mm long HTSSOP-28 package.
Monolithic Power Systems MP6500GF-Z technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 4.4 |
| Length | 9.7 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 24 |
| Supply Voltage-Max (Vsup) | 35 |
| Supply Voltage-Min (Vsup) | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems MP6500GF-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.