The MP6508GF-Z is a power management IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has 16 terminals and is available in a TSSOP-16 package. The device operates within a supply voltage range of 2.7 to 18 volts and has a temperature grade of industrial. It is designed for use in a variety of applications, including motor drivers.
Monolithic Power Systems MP6508GF-Z technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 9 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 2.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems MP6508GF-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.