The MP6516GF is an automotive power management IC with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 16 terminals and a dual terminal position. The IC is packaged in a TSSOP-16 package and is rated for use with supply voltages between 5.4V and 35V, with a nominal supply voltage of 24V. It is designed for use in automotive applications and meets the temperature grade of AUTOMOTIVE.
Monolithic Power Systems MP6516GF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 24 |
| Supply Voltage-Max (Vsup) | 35 |
| Supply Voltage-Min (Vsup) | 5.4 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.