The MP6516GF-Z is a 16-channel power management IC from Monolithic Power Systems, designed for automotive applications. It operates over a temperature range of -40°C to 125°C and is supplied with a voltage between 5.4V and 35V. The device is packaged in a TSSOP-16 package and features a terminal position of dual. It is rated for use in automotive-grade applications.
Monolithic Power Systems MP6516GF-Z technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 24 |
| Supply Voltage-Max (Vsup) | 35 |
| Supply Voltage-Min (Vsup) | 5.4 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.