The MP6518GF is a 28-pin HTSSOP power management IC from Monolithic Power Systems. It operates over a temperature range of -40 to 125°C and accepts supply voltages between 8 and 35V. This IC is designed for automotive applications and features a single function. It is packaged in a 4.4mm wide and 9.7mm long HTSSOP package.
Monolithic Power Systems MP6518GF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 4.4 |
| Length | 9.7 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 24 |
| Supply Voltage-Max (Vsup) | 35 |
| Supply Voltage-Min (Vsup) | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems MP6518GF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.