The MP6518GF-Z is a dual motor driver IC from Monolithic Power Systems, featuring a 28-pin HTSSOP package. It operates within a temperature range of -40 to 125°C and accepts supply voltages between 8 and 35V. This IC is designed for use in automotive applications, meeting the Temperature Grade: AUTOMOTIVE standard.
Monolithic Power Systems MP6518GF-Z technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 4.4 |
| Length | 9.7 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 24 |
| Supply Voltage-Max (Vsup) | 35 |
| Supply Voltage-Min (Vsup) | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems MP6518GF-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.