The MP6530GR-Z is a 28-pin quad motor driver IC from Monolithic Power Systems, designed for operation between -40°C and 125°C. It has a nominal supply voltage of 24V and a maximum supply voltage of 60V. The IC is packaged in a QFN-28 package with a quad terminal position. It is suitable for use in automotive applications, as indicated by its temperature grade of AUTOMOTIVE.
Monolithic Power Systems MP6530GR-Z technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N28 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 24 |
| Supply Voltage-Max (Vsup) | 60 |
| Supply Voltage-Min (Vsup) | 5 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems MP6530GR-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.